
SPMWHT541MP5WAVUS5 | |
|---|---|
DigiKey Part Number | 1510-1531-2-ND - Tape & Reel (TR) 1510-1531-1-ND - Cut Tape (CT) 1510-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WAVUS5 |
Description | LED LM561B PLUS WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 3000K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 34lm (33lm ~ 35lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 177 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,10009 € | 100,09 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |












