EFM32ZG Zero Gecko ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSTK3201A

DigiKey Part Number
336-3057-ND
Manufacturer
Manufacturer Product Number
SLSTK3201A
Description
EFM32ZG EVAL BRD
Customer Reference
Detailed Description
EFM32ZG Zero Gecko ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
-
Utilized IC / Part
EFM32ZG
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.