16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2567L-R

DigiKey Part Number
863-1359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE2567L-R
Description
IC AMP 802.11A 4.9-5.9GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11a 4.9GHz ~ 5.9GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
4.9GHz ~ 5.9GHz
P1dB
25dBm
Gain
30dB
Noise Figure
-
RF Type
802.11a
Voltage - Supply
3V ~ 3.6V
Current - Supply
220mA
Test Frequency
5.4GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.