Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
S761K
S761K

S761K

DigiKey Part Number
SC240-ND
Manufacturer
Manufacturer Product Number
S761K
Description
CONN PWR PLUG 2X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Packaging
Bulk
Features
Thread Lock
Part Status
Active
Insulation Color
Black
Connector Type
Plug
Current Rating (Amps)
5 A
Gender
Female
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Body Material
Brass
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)
Includes
2 pcs - 1 Connector, 1 Handle
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,94000 €5,94 €
105,04700 €50,47 €
254,73040 €118,26 €
504,50440 €225,22 €
1004,28950 €428,95 €
3003,96960 €1.190,88 €
5003,90656 €1.953,28 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:7,18740 €