LXR7-QW30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 3,86110 €

Similar


Cree LED
In Stock: 0
Unit Price: 3,85006 €
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: 4,45008 €

Similar


Cree LED
In Stock: 0
Unit Price: 4,41951 €
Datasheet
LED Lighting LUXEON M White, Warm 3000K 2.8V 2.8A 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR7-QW30

DigiKey Part Number
1416-1164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXR7-QW30
Description
LED LUXEON WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Warm 3000K 2.8V 2.8A 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
119 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
4.8A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
3000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
930lm (Typ)
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
2.8A
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKRBWT-00-0000-0N0HF427FCree LED0MKRBWT-00-0000-0N0HF427FTR-ND3,86110 €Similar
MKRBWT-00-0000-0N0HF427HCree LED0MKRBWT-00-0000-0N0HF427H-ND3,85006 €Similar
MKRBWT-00-0000-0N0HG227FCree LED0MKRBWT-00-0000-0N0HG227F-ND4,45008 €Similar
MKRBWT-00-0000-0N0HG227HCree LED0MKRBWT-00-0000-0N0HG227H-ND4,41951 €Similar
Obsolete
This product is no longer manufactured. View Substitutes