Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDO10C-005W05-HJ

DigiKey Part Number
454-1282-ND
Manufacturer
Manufacturer Product Number
LDO10C-005W05-HJ
Description
DC DC CONVERTER 0.59-5.1V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
LDO10C-005W05-HJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
3V
Size / Dimension
0.65" L x 0.41" W x 0.52" H (16.5mm x 10.4mm x 13.1mm)
Voltage - Input (Max)
13.8V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,07000 €17,07 €
516,44200 €82,21 €
1016,17600 €161,76 €
2515,82960 €395,74 €
9015,35711 €1.382,14 €
18015,10689 €2.719,24 €
27014,96237 €4.039,84 €
54014,71817 €7.947,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,07000 €
Unit Price with VAT:20,65470 €