CS5467-ISZ is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 503
Unit Price: 6,14000 €
Datasheet
Single Phase Meter IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 28-SSOP
Cirrus Logic Rocks Audio

CS5467-ISZ

DigiKey Part Number
598-CS5467-ISZ-ND
Manufacturer
Manufacturer Product Number
CS5467-ISZ
Description
IC ENERGY METERING 1PHASE 28SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5467-ISZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
30kOhm
Measurement Error
0.1%
Voltage - I/O High
0.8V
Voltage - I/O Low
0.2V
Current - Supply
3.5mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5173,70261 €1.914,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,70261 €
Unit Price with VAT:4,48016 €