
CC1120RHBR | |
|---|---|
DigiKey Part Number | 296-35667-2-ND - Tape & Reel (TR) 296-35667-1-ND - Cut Tape (CT) 296-35667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1120RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1120RHBR Models |
Category | Memory Size 4kB ROM, 256B RAM |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 4 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 17mA ~ 23mA |
Type TxRx + MCU | Current - Transmitting 32mA ~ 54mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 200kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 16dBm | Base Product Number |
Sensitivity -127dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,77100 € | 37,71 € |
| 25 | 3,56680 € | 89,17 € |
| 100 | 3,28590 € | 328,59 € |
| 250 | 3,11752 € | 779,38 € |
| 500 | 2,99868 € | 1.499,34 € |
| 1.000 | 2,88669 € | 2.886,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,72235 € | 8.167,05 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,27560 € |











