PG-VQFN-32-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGT24MTR12E6327XUMA1

DigiKey Part Number
BGT24MTR12E6327XUMA1TR-ND - Tape & Reel (TR)
BGT24MTR12E6327XUMA1CT-ND - Cut Tape (CT)
BGT24MTR12E6327XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT24MTR12E6327XUMA1
Description
IC MMIC 24GHZ TWIN IQ RX 32QFN
Customer Reference
Detailed Description
RF IC Transceiver General Purpose 24GHz ~ 24.25GHz PG-VQFN-32-9
Datasheet
 Datasheet
EDA/CAD Models
BGT24MTR12E6327XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Transceiver
Frequency
24GHz ~ 24.25GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
PG-VQFN-32-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.600 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24.600In Stock
Ships from Rochester Electronics, LLC