
TPA6531N-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPA6531N-S6TR-ND - Tape & Reel (TR) 5503-TPA6531N-S6TRCT-ND - Cut Tape (CT) 5503-TPA6531N-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6531N-S6TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPA6531N-S6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 240 mA | |
Voltage - Supply Span (Min) | 1.75 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25507 € | 765,21 € |
| Unit Price without VAT: | 0,25507 € |
|---|---|
| Unit Price with VAT: | 0,30863 € |

