
TP07A-SR | |
|---|---|
DigiKey Part Number | 5503-TP07A-SRTR-ND - Tape & Reel (TR) 5503-TP07A-SRCT-ND - Cut Tape (CT) 5503-TP07A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP07A-SR |
Description | IC OPAMP 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP07A-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14440 € | 3,61 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,11416 € | 28,54 € |
| 500 | 0,10826 € | 54,13 € |
| 1.000 | 0,10342 € | 103,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09242 € | 369,68 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

