Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red

UR2-25/PACK

DigiKey Part Number
UR2-25/PACK-ND
Manufacturer
Manufacturer Product Number
UR2-25/PACK
Description
CONN SPLICE 19-26 AWG IDC 25PC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
Varies by Wire Size
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types