



SJ3527N-BLACK-1.5"X50YD | |
|---|---|
DigiKey Part Number | 3M162193-ND |
Manufacturer | |
Manufacturer Product Number | SJ3527N-BLACK-1.5"X50YD |
Description | RECLSBLE FSTNR 1.500" X 150.00' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,35000 € | 334,35 € |
| 10 | 284,25200 € | 2.842,52 € |
| 25 | 267,93040 € | 6.698,26 € |
| Unit Price without VAT: | 334,35000 € |
|---|---|
| Unit Price with VAT: | 404,56350 € |

