
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,39120 € | 9,78 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,33236 € | 83,09 € |
| 500 | 0,31650 € | 158,25 € |
| 1.000 | 0,30137 € | 301,37 € |
| 2.500 | 0,28250 € | 706,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

