Image for PLA020C01B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA020C01B1

DigiKey Part Number
PLA020C01B1-ND
Manufacturer
Manufacturer Product Number
PLA020C01B1
Description
LIFEASSURE PLA SERIES FILTER CAP
Customer Reference
Detailed Description
Industrial Filter Capsule 0.2µm (Nominal)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Capsule
Applications
Industrial
Particle Size
0.2µm (Nominal)
Flow Rate
-
Pressure Range
75PSI
Inlet/Outlet Size
-
Height
2.500" (63.50mm)
Diameter
0.200" (5.08mm)
Operating Temperature
40°C - Max
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1223,68000 €223,68 €
Manufacturers Standard Package
Unit Price without VAT:223,68000 €
Unit Price with VAT:270,65280 €