Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF447/34 100'SF

DigiKey Part Number
HF447/34100'SF-ND
Manufacturer
Manufacturer Product Number
HF447/34 100'SF
Description
CBL RIBN 34COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.850" (21.59mm)
Jacket (Insulation) Material
Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 90°C
Ratings
-
Features
Splice Free
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,98360 €991,80 €
Unit Price without VAT:1,98360 €
Unit Price with VAT:2,40016 €
Alternate Length
CBL RIBN 34COND 0.025 GRAY 300'
In-Stock: 0
Unit Price: 1,97167 €