Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94768

DigiKey Part Number
3M160902-ND
Manufacturer
Manufacturer Product Number
94768
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
0.890" (22.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Termination
0.440" (11.18mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37100 €3,71 €
300,34333 €10,30 €
500,33120 €16,56 €
1000,31530 €31,53 €
2500,29552 €73,88 €
5000,28140 €140,70 €
1.0000,26795 €267,95 €
2.5000,25116 €627,90 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €