
OCL-400 GE545-XD-T | |
|---|---|
DigiKey Part Number | 5242-OCL-400GE545-XD-TTR-ND - Tape & Reel (TR) 5242-OCL-400GE545-XD-TCT-ND - Cut Tape (CT) 5242-OCL-400GE545-XD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCL-400 GE545-XD-T |
Description | GREEN EMITTER 545NM SMD 3020 FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 545nm LED Indication - Discrete 3.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,48200 € | 34,82 € |
| 100 | 2,78660 € | 278,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48258 € | 1.241,29 € |
| 1.000 | 2,38374 € | 2.383,74 € |
| 1.500 | 2,33317 € | 3.499,76 € |
| 2.500 | 2,27612 € | 5.690,30 € |
| 3.500 | 2,24222 € | 7.847,77 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,63860 € |


