
4104-3/4"X18YD | |
|---|---|
DigiKey Part Number | SCP491-ND |
Manufacturer | |
Manufacturer Product Number | 4104-3/4"X18YD |
Description | TAPE SINGLE COAT NATU 3/4"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 350 Adhesive Natural 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.2500" (250.0 mils, 6.350mm) 1/4" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,65000 € | 115,65 € |
| 12 | 88,20417 € | 1.058,45 € |
| 36 | 81,12833 € | 2.920,62 € |
| Unit Price without VAT: | 115,65000 € |
|---|---|
| Unit Price with VAT: | 139,93650 € |

