
3801/37 100 | |
|---|---|
DigiKey Part Number | 3M157897-100-ND 19-3801/37100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3801/37 100 |
Description | CBL RIBN 37COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.850" (46.99mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,15000 € | 10,75 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,71240 € | 42,81 € |
| 50 | 1,55140 € | 77,57 € |
| 100 | 1,40600 € | 140,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89330 € | 189,33 € |
| 200 | 1,71710 € | 343,42 € |
| 300 | 1,62233 € | 486,70 € |
| 500 | 1,51116 € | 755,58 € |
| 700 | 1,44264 € | 1.009,85 € |
| 1.000 | 1,37390 € | 1.373,90 € |
| 2.500 | 1,24157 € | 3.103,93 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |


