Flat Ribbon Cable Gray 100 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 100 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m)
3754/100

3754/100 300

DigiKey Part Number
MB100G-300-ND
19-3754/100300-DS-ND
Manufacturer
Manufacturer Product Number
3754/100 300
Description
CBL RIBN 100COND 0.025 GRAY 300'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 100 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
100
Pitch
Length
300.0' (91.44m)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
2.500" (63.50mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20596
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.025
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,06000 €5,06 €
54,04200 €20,21 €
103,66400 €36,64 €
253,21640 €80,41 €
502,91460 €145,73 €
1002,64210 €264,21 €
Spool
QuantityUnit PriceExt Price
3002,26483 €679,45 €
6002,06843 €1.241,06 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,12260 €
Alternate Length
CBL RIBN 100COND 0.025 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 100COND 0.025 GRAY 100'
In-Stock: 0
Unit Price: