Connector Cover For LCC Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

268-5401-52-0000

DigiKey Part Number
3MLLSH-ND
Manufacturer
Manufacturer Product Number
268-5401-52-0000
Description
CONN SOCKET COVER FOR LCC
Customer Reference
Detailed Description
Connector Cover For LCC Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover
For Use With/Related Products
LCC Sockets
Number of Pins
68
Body Material
Aluminum
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.