
1526 18.5"X500YD | |
|---|---|
DigiKey Part Number | 19-152618.5"X500YD-ND |
Manufacturer | |
Manufacturer Product Number | 1526 18.5"X500YD |
Description | TAPE MEDICAL TRANS 18"X500YDS |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive Translucent 18.00" (457.20mm) X 1500' (457.2m) 500 yds |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 18.00" (457.20mm) |
Series | Length 1500' (457.2m) 500 yds |
Packaging Bulk | Color Translucent |
Part Status Discontinued at DigiKey | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Manufacture |
Adhesive High Tack Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene | Base Product Number |

