14T26-SZLB-450-0LC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 138,88000 €
Datasheet
Centronics 26 pos Male to Male Assembly 14.76' (4.50m) Round, Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14T26-SZLB-450-0LC

DigiKey Part Number
14T26-SZLB-450-0LC-ND
Manufacturer
Manufacturer Product Number
14T26-SZLB-450-0LC
Description
CBL ASSY CENTRON 26POS M-M 4.50M
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 14.76' (4.50m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Centronics 26 pos Male to Male
Length
14.76' (4.50m)
Cable Type
Round, Beige
Shielding
Shielded
Style
Bidirectional
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Length
CBL ASSY CENTRON 26POS M-M 1M
In-Stock: 0
Unit Price: 92,19000 €
CBL ASSY CENTRON 26POS M-M 2M
In-Stock: 0
Unit Price: 98,88000 €
CBL ASSY CENTRON 26POS M-M 3M
In-Stock: 0
Unit Price: 110,30000 €
CBL ASSY CENTRON 26POS M-M 5M
In-Stock: 0
Unit Price: 138,88000 €
CBL ASSY CENTRON 26POS M-M 10M
In-Stock: 16
Unit Price: 200,21000 €