Image for 10214-R21CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10214-R21CS

DigiKey Part Number
10214-R21CS-ND
Manufacturer
Manufacturer Product Number
10214-R21CS
Description
CONN RCPT 14POS PCB PRESS-FIT
Customer Reference
Detailed Description
14 Position Receptacle Connector Panel Mount, Through Hole Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
14
Number of Rows
2
Mounting Type
Panel Mount, Through Hole
Termination
Press-Fit
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.