RF EMI Absorbing Sheet AB6000S Non-Conductive, Single Sided 8.500" (215.90mm) X 11.500" (292.10mm) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet AB6000S Non-Conductive, Single Sided 8.500" (215.90mm) X 11.500" (292.10mm) X 0.004" (0.11mm)
3M Custom Die Cuts | Digi-Key Daily

AB6005S-8.5-11.8

DigiKey Part Number
1067-AB6005S-8.5-11.8-ND
Manufacturer
Manufacturer Product Number
AB6005S-8.5-11.8
Description
RF EMI ABSORB SHEET 11.5"X8.5"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB6000S Non-Conductive, Single Sided 8.500" (215.90mm) X 11.500" (292.10mm) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
11.500" (292.10mm)
Width
8.500" (215.90mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-30°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.