Splicing Tape Silicone Thermosetting Adhesive Blue 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Silicone Thermosetting Adhesive Blue 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds
3M Custom Die Cuts | Digi-Key Daily

8902-0.75-10

DigiKey Part Number
1067-8902-0.75-10-ND
Manufacturer
Manufacturer Product Number
8902-0.75-10
Description
TAPE SPLICING BLUE 3/4"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Splicing Tape Silicone Thermosetting Adhesive Blue 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Splicing
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyester
Thickness
0.0034" (3.4 mils, 0.086mm)
Thickness - Adhesive
0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.75" (19.05mm) 3/4"
Length
30' (9.1m) 10 yds
Color
Blue
Usage
High Temperature Sealant
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,86000 €22,86 €
1017,49900 €174,99 €
2515,82800 €395,70 €
5014,70740 €735,37 €
10013,69710 €1.369,71 €
25013,24784 €3.311,96 €
Manufacturers Standard Package
Unit Price without VAT:22,86000 €
Unit Price with VAT:27,66060 €