
838-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-838-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 838-0.5-5 |
Description | TAPE PROTECTIVE WHITE 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Tedlar® PVF | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0021" (2.1 mils, 0.053mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Holding, Moisture Protection, Sealing | |
Temperature Range | -100°F ~ 225°F (-73°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 10 | 17,89700 € | 178,97 € |
| 25 | 16,18840 € | 404,71 € |
| 50 | 15,04300 € | 752,15 € |
| 100 | 14,01020 € | 1.401,02 € |
| 250 | 13,56436 € | 3.391,09 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 28,28980 € |

