
7850-0.5"-36YDS | |
|---|---|
DigiKey Part Number | 7850-0.5"-36YDS-ND |
Manufacturer | |
Manufacturer Product Number | 7850-0.5"-36YDS |
Description | TAPE CONDUCT ADHSV BK 1/2"X36YD |
Customer Reference | |
Detailed Description | Conductive Adhesive Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Conductive Adhesive | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | - | |
Thickness - Adhesive | 0.0059" (5.9 mils, 0.150mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Electrically Conductive | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

