RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.625" (15.88mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.625" (15.88mm) X 54.000' (16.50m) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1183-0.625-18

DigiKey Part Number
1067-1183-0.625-18-ND
Manufacturer
Manufacturer Product Number
1183-0.625-18
Description
RF EMI SHLDING TAPE 54' X 0.625"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.625" (15.88mm) X 54.000' (16.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.003" (0.07mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Tin-Plated Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
54.000' (16.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,11000 €81,11 €
1067,83200 €678,32 €
2564,51680 €1.612,92 €
10063,26910 €6.326,91 €
Manufacturers Standard Package
Unit Price without VAT:81,11000 €
Unit Price with VAT:98,14310 €