Image for 4496B-6-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4496B-6-5

DigiKey Part Number
1067-4496B-6-5-ND
Manufacturer
Manufacturer Product Number
4496B-6-5
Description
TAPE DBL SIDED BLACK 6"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
6.00" (152.40mm)
Length
15' (4.6m) 5 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,36000 €134,36 €
Manufacturers Standard Package
Unit Price without VAT:134,36000 €
Unit Price with VAT:162,57560 €
Alternate Color
TAPE DBL SIDED WHITE 6"X5YDS
In-Stock: 0
Unit Price: 105,17000 €