



1125-0.75-6 | |
|---|---|
DigiKey Part Number | 1067-1125-0.75-6-ND |
Manufacturer | |
Manufacturer Product Number | 1125-0.75-6 |
Description | RF EMI SHIELDING TAPE 18'X0.75" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.750" (19.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 € | 16,63 € |
| 10 | 13,25500 € | 132,55 € |
| 25 | 12,41280 € | 310,32 € |
| 100 | 11,48710 € | 1.148,71 € |
| 250 | 11,34312 € | 2.835,78 € |
| Unit Price without VAT: | 16,63000 € |
|---|---|
| Unit Price with VAT: | 20,12230 € |









