



338095-8 | |
|---|---|
DigiKey Part Number | A99415-ND |
Manufacturer | |
Manufacturer Product Number | 338095-8 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 338095-8 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Red |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14600 € | 11,46 € |
| 25 | 1,07400 € | 26,85 € |
| 50 | 1,02240 € | 51,12 € |
| 100 | 0,97360 € | 97,36 € |
| 450 | 0,87544 € | 393,95 € |
| 900 | 0,83367 € | 750,30 € |
| 1.350 | 0,81016 € | 1.093,72 € |
| 2.700 | 0,77150 € | 2.083,05 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |







