
2J6815MP-868 | |
|---|---|
DigiKey Part Number | 4350-2J6815MP-868-ND |
Manufacturer | |
Manufacturer Product Number | 2J6815MP-868 |
Description | 868MHZ ADHESIVE MAGNETIC M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | -19.3dB | |
Gain | 3.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 1.496" (38.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,44000 € | 24,44 € |
| 10 | 19,72600 € | 197,26 € |
| 25 | 18,54640 € | 463,66 € |
| 100 | 17,25060 € | 1.725,06 € |
| 250 | 16,63280 € | 4.158,20 € |
| 500 | 16,26046 € | 8.130,23 € |
| Unit Price without VAT: | 24,44000 € |
|---|---|
| Unit Price with VAT: | 29,57240 € |


