Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143

DigiKey Part Number
1528-1084-ND
Manufacturer
Manufacturer Product Number
1143
Description
SERVOMOTOR RC 5V HIGH TORQUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
5VDC
RPM
-
Torque - Rated (oz-in / mNm)
30.5 / 215.4
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.900" x 0.480" (22.80mm x 12.20mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,46000 €8,46 €
Manufacturers Standard Package
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,23660 €