3.5 Inch CAN Bus Display
Publish Date: 2024-07-30
Grayhill's 3D35 3.5 inch CAN bus backlit LCD is very bright (1000 nits), providing excellent daylight readability.
Touch Encoder
Updated: 2024-06-26
Grayhill's touch encoder controls multiple functions and is equally durable and rugged in harsh conditions.
77 Series Rotary Switches
Publish Date: 2023-04-06
Grayhill's 77 series rotary switches are qualified to stringent electrical, mechanical, and environmental standards.
3K and 3J CANbus Keypads and Joysticks
Updated: 2019-02-27
Grayhill's 3J vehicle display controller and the 3K CANbus keypad are two options for CANbus applications.
3D Series Rugged CAN Bus Touch Screen
Updated: 2020-05-12
Grayhill introduces their 5-inch touch screen display for construction and agriculture vehicles.
14 Series Surface-Mount Key Switches
Publish Date: 2015-08-25
Grayhill, Inc. has released its 14 series surface mount key switch that combines an IP67 seal and LED illumination.
Grayhill's compact 67B series Hall-Effect joysticks feature proportional output joystick, pushbutton, and momentary rotary select in one device
62AG series are general purpose, low-resolution optical encoders used as "human-to-machine" interface devices for scroll and select applications.
Grayhill's 60 Series Joystick Encoders are 3-in-1 interface devices that combine the functionality of optical encoders, push-buttons, and joysticks in one shaft.
Series 60C Multi-Function Joystick
Publish Date: 2012-06-29
Series 60C integrates an optical encoder, joystick and pushbutton onto concentric shafts.
Grayhill's Series 04J single-pole, 4-way joystick with a pushbutton center position, for any application where vibration or contamination are a concern.
Grayhill pluggable input and output modules provide an optically isolated barrier between digital logic circuits and field power devices.