VESD05A5-06G/VESD26A5-06G Diode Arrays
Vishay's five-line ESD protection diode array comes in a SOT-363 package with leads that are plated with Sn
Vishay's series of commercial and AEC-Q101 qualified ESD protection diode arrays come in the compact SOT-363 package. The leads are plated with Sn, which has the best performance in soldering processes. The package has the possibility of side soldering, which is preferred for all production processes where an optical inspection is requested. No x-ray is necessary for solder point inspection.
- 5-line unidirectional ESD protection
- Compact SOT-363 package
- Working range: 5 V to 26 V
- ESD immunity per IEC 61000-4-2
- 20 kV to 30 kV contact discharge
- 20 kV to 30 kV air discharge
- AEC-Q101 qualified versions available
- Lead plating: Sn (e3) (best performance in soldering processes)
- Soldering can be checked by standard vision inspection
- Automated optical inspection (AOI)
- Industrial
- Automotive
- Power supplies