TVC Series High-Power RF Terminations

Vishay's RF terminations offer stable impedance with high continuous power ratings

Image of Vishay Barry's TVC Series High-Power RF TerminationsVishay's TVC series are surface-mount, high-power RF terminations with a top-only input pad on one side and a castellated terminal connecting to the full-metal ground pad on the backside. These terminations are offered in sizes from 1206 to 3737 in either Alumina, AlN, or BeO substrate with an operating frequency range from DC to 8.4 GHz. Various terminal metallizations are also offered to accommodate a wide variety of application requirements.

Features
  • Case sizes: 1206 to 3737
  • Resistance range: 10 Ω to 1 kΩ
  • Power rating: 5 W to 250 W
  • Substrate options: Al2O3 (Alumina), AlN, or BeO
  • Operating frequency range: DC to 8.4 GHz
  • Temperature range: -55°C to +150°C
Applications
  • Aerospace and military RADARs
  • Aerospace and military radio communications systems
  • Aerospace and military electronic warfare systems
  • Satellite communications systems
  • Base stations
  • Medical imaging
  • Test and measurement

TVC Series High-Power RF Terminations

ImageManufacturer Part NumberDescriptionCompositionTolerancePower (Watts)Available QuantityPriceView Details
RES 50 OHM 5% 20W 1206TVC1206CT-50R0JN-2STRRES 50 OHM 5% 20W 1206Thick Film±5%20W1424 - Immediate$5.83View Details
Published: 2022-11-08