CC1120 High Performance RF Transceiver

Texas Instruments' fully integrated single-chip radio transceiver

Image of Texas Instruments' CC1120 High Performance RF TransceiverTexas Instruments' CC1120 is a fully integrated single-chip radio transceiver designed for high performance at low power and low voltage operation in cost effective wireless systems. All filters are integrated, removing the need for costly external SAW and IF filters. The device is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 164-192 MHz, 410-480 MHz and 820-960 MHz.

The CC1120 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and Wake-On-Radio. The CC1120 main operating parameters can be controlled via an SPI interface. In a typical system, the CC1120 will be used together with a microcontroller and only few external passive components.

Features
  • High performance single chip transceiver
    • Adjacent channel selectivity:
      65 dB at 12.5 kHz offset
    • Blocking performance: 90 dB at 10 MHz
    • Excellent receiver sensitivity:
      • 123 dBm at 1.2 kbps
      • 108 dBm at 50 kbps
      • 127 dBm using built-in coding gain
    • Low phase noise: 
      • –111 dBc/Hz at 10 kHz offset
  • Suitable for systems targeting ETSI cat. 1 compliance in 169 MHz and 433 MHz bands
  • High spectral efficiency 9.6 kbps in 12.5 kHz channel in compliance with FCC narrowbanding mandate
  • Power supply
    • Wide supply voltage range (2 V – 3.6 V)
    • Low current consumption:
      • RX: 3.7 mA in RX sniff mode
      • RX: 17 mA peak current in low power mode
      • RX: 22 mA peak current in high performance mode
      • TX: 45 mA +14 dBm
    • Power down: < 0.3 µA
    • Programmable output power up to 16 dBm with 0.4 dB step size
    • Automatic output power ramping

CC1120 High Performance RF Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF TXRX+MCU ISM<1GHZ 32VQFNCC1120RHBRIC RF TXRX+MCU ISM<1GHZ 32VQFN9902 - Immediate$4.36View Details
IC RF TXRX+MCU ISM<1GHZ 32VQFNCC1120RHBTIC RF TXRX+MCU ISM<1GHZ 32VQFN616 - Immediate$5.14View Details
IC RF TXRX+MCU ISM<1GHZ 32VQFNCC1120RHMRIC RF TXRX+MCU ISM<1GHZ 32VQFN0 - Immediate$2.62View Details

Development Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
KIT DEV FOR CC1120CC1120DKKIT DEV FOR CC1120868MHz, 915MHzBoard(s), Cable(s), Accessories-0 - Immediate$317.65View Details
Published: 2013-07-02