BD34352 32-Bit D/A Converter IC

ROHM's BD34352 is a 32-bit D/A converter IC for Hi-Fi audio equipment

Image of ROHM's BD34352 32-Bit D/A Converter ICROHM's BD34352 is designed to maximally extract and convert high-resolution digital audio data to analog audio signals. Audio DAC chips are one of the most important components for determining quality in audio equipment.

Fifty years of expertise in developing audio ICs has allowed ROHM to establish sound quality design technology capable of extracting the full amount of information from sound sources and offer products that deliver superior sound quality, including sound processor and power management ICs.

Among these is the BD34301EKV, the flagship DAC chip of ROHM’s MUS-IC series, highly evaluated for its sound quality since its release in February 2021. It continues to see worldwide adoption. However, to meet the growing demand from manufacturers for a DAC chip that can be used in a wider range of audio equipment, ROHM developed the BD34352EKV.

Features

  • Achieves the demanded numerical and sound quality performance of DAC chips for high-end models
  • Customizable digital filter allows designers to tailor the sound to audio equipment

BD34352 32-Bit D/A Converter IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
32-BIT, 768 KHZ SAMPLING STEREOBD34352EKV-E232-BIT, 768 KHZ SAMPLING STEREO958 - Immediate$15.84View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR BD34352BD34352EKV-EVK-001EVAL BOARD FOR BD343524 - Immediate$449.63View Details
Published: 2022-03-31