MAX11168 16-Bit ADC

The industry's smallest, true bipolar ±5 V, 16-bit ADC from Analog Devices

Image of Analog Devices' MAX11168 16 Bit ADCAnalog Devices' MAX11168 is a 16-bit, 500 ksps, SAR ADC offering excellent AC and DC performance with true bipolar input range, internal reference, and small size. The MAX11168 measures a ±5 V (10 VP-P) input range while operating from a single 5 V supply. Patented charge-pump architecture allows direct sampling of high-impedance sources. The MAX11168 integrates a low drift reference with internal buffer, saving the cost and space of an external reference.

This ADC achieves 92.3 dB SNR and -101 dB THD. The MAX11168 guarantees 16-bit no-missing codes and ±0.75 LSB INL (typ).

The MAX11168 communicates using an SPI-compatible serial interface at 2.5 V, 3 V, 3.3 V, or 5 V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.

The MAX11168 is offered in a 10-pin, 3 mm x 5 mm, µMAX® package and is specified over the -40°C to +85°C.

Key Features
  • High DC/AC accuracy improves measurement quality
    • 16-Bit resolution with no missing codes
    • 500 ksps throughput rates without pipeline delay/latency
    • 92.3 dB SNR and -101 dB THD at 10 kHz
    • 0.5 LSB RMS input-referred noise
    • ±0.2 LSB DNL (typ) and ±0.75 LSB INL (typ)
  • Multi-industry standard serial interface and small package reduce size
    • SPI/QSPI/MICROWIRE®/DSP-compatible serial interface
    • 3 mm x 5 mm tiny 10-pin µMAX package
  • Highly integrated ADC saves cost and space
    • ±7 ppm/°C internal reference
    • Internal reference buffer
    • ±5 V bipolar analog input range
  • Wide supply range and low power simplify power-supply design
    • 5 V analog supply
    • 2.3 V to 5 V digital supply
    • 37.6 mW power consumption at 500 ksps
    • 10 µA in shutdown mode

MAX11168 ADCs

ImageManufacturer Part NumberDescriptionNumber of InputsInput TypeAvailable QuantityPrice
IC ADC 16BIT 10-UMAX/USOPMAX11168EUB+IC ADC 16BIT 10-UMAX/USOP1Pseudo-Differential84 - Immediate$35.18View Details
Published: 2015-05-26