881 Series High-Current SMD Fuses

Littelfuse's 881 series SMD fuses are designed as supplemental overcurrent protection for high-current circuits

Image of Littelfue's 881 Series High-Current SMD FuseLittelfuse's Nano2® 881 series high current SMD fuses are UL approved fuses designed for applications that require both protection from ultra-high currents and a compact footprint.

Single Fuse Solution for High Current Applications

Features and Benefits
  • Available in 60 A to 100 A in a small footprint
  • High interrupting rating at 1500 A at 75 VDC
  • Opening time at 200% over-current available at 60 seconds max
  • Parallel fusing or use of over-specified industrial-type fuses can be avoided or minimized
  • Suits a wide variety of applications
Applications
   
  • Data center
    • High-end servers
    • Server chassis, backplane boards, and line cards
  • Power System
    • Power distribution units (PDUs)
    • Base station power supply
 
  • Industrial tools
    • Energy storage systems
    • Portable industrial automation tools
    • Heavy robotic machines

881 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BOARD MOUNT 60A 75VDC 2SMD0881060.URFUSE BOARD MOUNT 60A 75VDC 2SMD1777 - Immediate$9.40View Details
FUSE BOARD MOUNT 90A 75VDC 2SMD0881090.URFUSE BOARD MOUNT 90A 75VDC 2SMD3512 - Immediate$23.47View Details
FUSE BOARD MOUNT 100A 75VDC 2SMD0881100.URFUSE BOARD MOUNT 100A 75VDC 2SMD1419 - Immediate$23.47View Details
FUSE BOARD MOUNT 80A 75VDC 2SMD0881080.URFUSE BOARD MOUNT 80A 75VDC 2SMD3247 - Immediate$15.18View Details
FUSE BOARD MOUNT 70A 75VDC 2SMD0881070.URFUSE BOARD MOUNT 70A 75VDC 2SMD0 - Immediate$9.40View Details
Published: 2017-07-06