SS360NT / SS360ST / SS460S Sensor ICs
Honeywell's high sensitivity, bipolar latching, digital Hall-effect sensor ICs are small, sensitive, and versatile
Honeywell's SS360NT/SS360ST/SS460S high sensitivity, bipolar latching, digital Hall-effect sensor ICs are small, sensitive, and versatile devices operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles. The SS360NT is turned ON by a north pole, while the SS360ST and SS460S are turned ON by a south pole. They offer reverse polarity protection, deliver a stable output over a -40°C to 150°C (-40°F to 302°F) temperature range, and can accept any DC supply voltage from 3 to 24 VDC.
| Features | ||
|
|
|
| Applications | ||
|
|
SS360xx and SS460S Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SS360NT | MAGNETIC SWITCH LATCH SOT23-3 | 4808 - Immediate | $1.38 | View Details |
![]() | SS360ST | MAGNETIC SWITCH LATCH SOT23-3 | 8749 - Immediate | $1.38 | View Details | |
![]() | ![]() | SS460S | MAGNETIC SWITCH LATCH TO92 | 7272 - Immediate | $1.36 | View Details |