SBR8M100P5Q/SBR10M100P5Q Super Barrier Rectifiers

Diodes' automotive super barrier rectifier improves efficiency and reliability

Image of Diodes' SBR8M100P5Q/SBR10M100P5Q Super Barrier RectifiersDiodes' automotive-compliant super barrier rectifier (SBR®) diodes employ patented and proprietary technology and can significantly reduce power loss and lower operating temperatures in automotive applications. The SBR10M100P5Q (10 A, 100 V) and SBR8M100P5Q (8 A, 100 V) feature low forward voltage drop (0.88 V), ultra-low reverse leakage (2 µA), and fast switching speeds (16 ns, 18 ns for SBR10M100). Combined, these features can reduce system efficiency losses up to 30% compared to Schottky barrier diode technology and reduce energy consumption and running costs. Generating less heat reduces the cost of cooling components and provides a more reliable end product. SBR technology is a drop-in replacement for existing Schottky diodes; it can deliver immediate benefits without any costly redesign effort and reduces time-to-market for existing systems that need to meet more stringent limits. 

Features:

  • Superior power efficiency gains up to 5%
    • Proprietary and patented MOS technology provides improved efficiency compared to Schottky diodes
    • More energy is conserved thereby reducing running costs
  • Lower case temperature up to +5ºC
    • Improves reliability
    • Reduces BoM costs for cooling components
  • Drop-in compatibility with Schottky diodes
    • Existing Schottky circuit designs can be easily switched to SBR
    • Reduces time-to-market with immediate benefits
Applications
  • Recirculating diodes
  • DC/DC converters
  • Switching diodes
  • Blocking diodes
  • AC/DC converters
  • Polarity protection diodes

SBR8M100P5Q/SBR10M100P5Q Super Barrier Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE SBR 100V 8A POWERDI5SBR8M100P5Q-13DIODE SBR 100V 8A POWERDI50 - Immediate$0.68View Details
DIODE SBR 100V 10A POWERDI5SBR10M100P5Q-13DIODE SBR 100V 10A POWERDI51550 - Immediate$0.62View Details
Published: 2019-06-06