BMP390L Series Pressure Sensor

Bosch Sensortec’s pressure sensor offers high temperature stability and low short- and long-term drift

Image of Bosch Sensortec BMP390L Pressure SensorBosch Sensortec's BMP390L is ideally suited for industrial applications that require very high performance and low power. The barometric pressure sensor offers high temperature stability at the whole temperature and pressure range as well as a low short- and long-term drift. This makes the sensor very robust for demanding industrial use-cases. It is available in a compact 10-pin 2.0 mm x 2.0 mm x 0.75 mm LGA package with metal lid.

The Bosch Sensortec BMP3xy shuttle board is a PCB with a BMP3xy pressure and temperature sensor mounted on it. It allows easy access to the sensor's pins via a simple socket. As all Bosch Sensortec shuttle boards have an identical footprint, they can be plugged into Bosch Sensortec's advanced development tools (e.g. development board). The BMP3xy shuttle board can also be used for custom implementations.

Applications
  • Asset tracking and navigation (floor detection)
  • Water-level measurement
  • Vertical velocity indication (e.g. rise/sink speed)
  • Enhancement of GPS navigation
  • Outdoor navigation and applications
  • Health care applications (e.g. spirometry)
  • AR and VR applications
  • Context awareness
  • Flight stabilization
  • Clogging detection
Devices
  • Industrial IoT (IIoT) products
  • Logistics
  • Robots (vacuum cleaners)
  • Precision agriculture
  • White goods
  • Internet of things (IoT)
  • Drones
  • Navigation systems
  • Portable health care devices
Published: 2020-09-22