MAX77542 Buck Converter

Analog Devices 16 VIN, 16 A, quad-phase high-efficiency buck converter has a wide input voltage range

Image of Analog Devices' MAX77542 Buck ConverterADI's MAX77542 is a high-efficiency step-down converter with four 4 A switching phases. It uses an adaptive constant on-time (COT) current-mode control scheme, and its flexible architecture supports five-phase configurations. Its wide input-voltage range enables a direct conversion for less than 1 V outputs from 1- to 3-cell Li+ batteries and USB Power Delivery (PD) supply rails. The output voltages are preset with resistors and adjustable through an I2C-compatible interface.

Flexible sequencer and programmable soft-start/soft-stop slew rates provide controlled transitions between operating states. Programmable switching frequency, frequency tracking, and spread-spectrum features allow easier system optimization for noise-sensitive applications. Multifunction I/Os allow for flexible control of each output for EN, LPM, FPWM, POK, RSTINB, and RSTOB status. An array of built-in protections ensures safe operation under abnormal operating conditions.

The MAX77542EVKIT# evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) demonstrating the MAX77542 four-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Six potentiometers allow for adjusting the SEL1/2/3/4 and CFG1/2 configuration pins at will. There are probe sockets on critical nodes (VOUTx, LXx) for precise measurements. The board also comes with spare inductors (L5–L12) for testing out efficiency/performance tradeoffs. The PCB is designed with Analog Devices' recommended layout of the IC and external components. The IC sets default output voltages via R15, R17, R19, and R21 but can be changed with the potentiometers or through I2C communication. Analog Devices’ GUI can be used by connecting a Windows®-based PC to J1 through a USB Type-A to a micro USB cable.

Features
  • 2.8 V to 16 V input-voltage range
  • 0.3 V to 5.2 V output-voltage range
  • Max 16 A (4 A/Φ) with five phase configurations
  • ±0.5% VOUT accuracy (default VOUT at +25°C)
  • 94% peak efficiency (7.6 VIN, 3.3 VOUT, 1 MHz)
  • Auto skip/PWM transition and low-power mode
  • Drop-out operation with 98% of max duty cycle
  • Differential output-voltage sensing
  • Flexible sequencer with soft-start/soft-stop slew rates
  • Prebiased startup and active output discharge
  • 0.5 MHz/1.0 MHz/1.5 MHz nominal switching frequency
  • Spread-spectrum modulation for EMI reduction
  • Internal/external frequency tracking
  • Default VOUT and phase configuration setting by RSELx
  • Multifunction I/Os for EN, LPM, FPWM, and POK
  • UVLO, thermal shutdown, and short-circuit protection
  • High-speed, I2C serial interface
  • Available in 60-bump WLP (4.36 mm x 2.56 mm x 0.65 mm)
  • Less than 115 mm2 total solution size with 2520 inductors
Applications
  • 1- to 3-cell Li+ and USB-C® PD systems
  • Audio/video equipment and PCIe®/RAID cards
  • Application processors, FPGAs, DSPs, and ASICs

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 4A QUAD 60WLPMAX77542AAWU+IC REG BUCK ADJ 4A QUAD 60WLP0 - ImmediateSee Page for PricingView Details
IC REG BUCK ADJ 4A QUAD 60WLPMAX77542AAWU+TIC REG BUCK ADJ 4A QUAD 60WLP0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX77542MAX77542EVKIT#EVAL BOARD FOR MAX775421 - Immediate
19 - Factory Stock
$107.54View Details
Published: 2023-09-12