EUR | USD

CN0267 Field Instrument

ADI's 4 mA to 20 mA loop powered field instruments with HART Interface

Image of Analog Devices' CN0267 Field InstrumentAnalog Devices' circuit, CN0267, is a complete smart industrial, loop-powered field instrument with 4 mA to 20 mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1 mA peak-to- peak frequency-shift-keyed (FSK) signal is modulated on top of the standard 4 mA to 20 mA analog current signal. This allows features such as remote calibration, fault interrogation, and transmission of process variables, which are necessary in applications such as temperature and pressure control.

This circuit has been compliance tested, verified, and registered by the HART Communication Foundation (HCF). This successful registration provides circuit designers with a high level of confidence using one or all of the components in the circuit. The circuit uses the ADuCM360, an ultra-low-power, precision analog microcontroller, the AD5421, a 16-bit, 4 mA to 20 mA, loop powered digital-to-analog converter (DAC), and the AD5700, the industry’s lowest power and smallest footprint HART compliant IC modem.

The circuit, CN0267, is built on the DEMO-AD5700D2Z printed circuit board. The DEMO-AD5700D2Z circuit board includes some additional features for easy system evaluation. The 0.1 inch-pitch connector footprints allow optional primary and secondary sensor connections. There are test points for HART RTS and CD signals, which may be needed for HART compliance tests.

Related Products

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BOARD EVAL FOR AD5421EVAL-AD5421SDZBOARD EVAL FOR AD542123 - ImmediateView Details
BOARD EVAL HART MODEM AD5700EVAL-AD5700-1EBZBOARD EVAL HART MODEM AD57005 - ImmediateView Details
EVAL MONITOR W/ADUCM360 UCTRLEVAL-CN0221-EB1ZEVAL MONITOR W/ADUCM360 UCTRL1 - ImmediateView Details
BOARD EVAL ADUCM360 4-20MA THERMEVAL-CN0300-EB1ZBOARD EVAL ADUCM360 4-20MA THERM1 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 48LFCSPADUCM361BCPZ128IC MCU 32BIT 128KB FLASH 48LFCSP0View Details

CN0267 Devices

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC DAC 16BIT V-OUT 28TSSOPAD5421BREZIC DAC 16BIT V-OUT 28TSSOP202 - ImmediateView Details
IC DAC 16BIT V-OUT 28TSSOPAD5421CREZIC DAC 16BIT V-OUT 28TSSOP19 - ImmediateView Details
IC HART MODEM 24LFCSPAD5700BCPZ-R5IC HART MODEM 24LFCSP0View Details
IC HART MODEM 24LFCSPAD5700-1BCPZ-R5IC HART MODEM 24LFCSP495 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 48LFCSPADUCM360BCPZ128IC MCU 32BIT 128KB FLASH 48LFCSP376 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 48LFCSPADUCM360BCPZ128-R7IC MCU 32BIT 128KB FLASH 48LFCSP713 - ImmediateView Details
IC HART MODEM LP INT OSC 24LFCSPAD5700-1ACPZ-RL7IC HART MODEM LP INT OSC 24LFCSP2348 - ImmediateView Details
BOARD EVALUAION AD5700DEMO-AD5700D2ZBOARD EVALUAION AD57003 - ImmediateView Details
Published: 2013-06-18