ADUX1020 Sensor ICs and Evaluation Boards for Flexible LED Drivers
Analog Devices features their ADUX1020 gesture and proximity photometric sensor with integrated 14-bit ADC
ADI's ADUX1020 is a highly efficient photometric sensor with an integrated 14-bit analog-to-digital converter (ADC) and a 20-bit burst accumulator that works in concert with a flexible light emitting diode (LED) driver. It is designed to modulate an LED and measure the corresponding optical return signal. The digital engine includes circuitry and control for data aggregation and proximity detection. The data output and device configuration use a 1.8 V I2C interface. The control circuitry includes flexible LED pulse width and period generation combined with synchronous detection. This circuitry is complemented by a low-noise, low-power, and wide dynamic range configurable analog front end (AFE), clock generation, LED driver, and digital logic for position and smart sample mode (event driven x, y coordinates, and relative z data). This complete AFE features ambient light rejection, avoiding corruption due to external interference.
| Features | ||
|
|
|
| Applications | ||
|
|
Accessories
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADUX1020-EVALZ-LED | LED ADD-ON BOARD | ADUX1020 | - | 0 - Immediate | See Page for Pricing | View Details |
ADUX1020 Sensor ICs
| Image | Manufacturer Part Number | Description | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADUX1020BCPZRL7 | SENSOR OPT 960NMAMB 8 WFDFN CSP | -40°C ~ 85°C | Surface Mount | 272 - Immediate | $6.02 | View Details |