Horticulture LEDs

ams OSRAM's LEDs are designed to grow plants and feature a ceramic package for superior robustness

Image of ams Horticulture LEDsams OSRAM's' OSLON® Optimal Family is a perfect balance of performance, cost, and reliability. From the trusted horticulture LED manufacturer comes the OSLON® optimal product family. It covers the full spectral range necessary for grow lighting, allowing plants to thrive. They enable both narrow- and full-spectrum solutions for all horticulture applications. They feature a ceramic package, a fully in-house 1 mm square chip, and a 120-degree beam angle.

Features
  • Great μmol to price ratio
  • Available in horti red, far-red, deep blue, and horti white
  • Ceramic package for superior robustness with upgraded performance
  • ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Significant performance upgrade over similar LEDs in their class
Applications
  • Horticulture
  • Vertical farming
  • Greenhouses
  • Consumer horticulture

Horticulture LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSLON OPTIMALGH CSSRML.24-UJUM-1-1-350-R33OSLON OPTIMAL131 - Immediate$1.25View Details
LED OSLONGF CSSRML.24-TNUL-1-1-350-R33LED OSLON7057 - Immediate$2.12View Details
Published: 2022-06-03