Ultra-High-Speed HDMI™ 2.1 Connector and Cable Assemblies
Adam Tech’s HDMI cables are available in a variety of lengths to help meet many different needs
Adam Tech's ultra-high-speed HDMI 2.1 connector and cables provide uncompressed 8K video with HDR and support bandwidth speeds up to 48 Gbps. They also support 4K video, eARC (enhanced audio return channel), VRR (variable refresh rate), ALLM (auto low latency mode), QFT (quick frame transport), and QMS (quick media switching). The cables are available in lengths of 3 ft, 6 ft, 10 ft, and 16.5 ft.
- HDMI-A 2.1 plug to HDMI-A 2.1 plug
- 8K UHD (7680 × 4320) at 60 Hz
- 4K UHD (3840 × 2160) at 120 Hz
- Supports bandwidth speeds up to 48 Gbps
- Low EMI interference
- Top quality audio with eARC
- Enhanced gaming capabilities with VRR, ALLM, and QFT
- Smooth frame rate transitions with QMS
- Multiple cable lengths
- RoHS compliant
- Audio/video data transfer
- Televisions
- Gaming consoles
- DVD/Blu-ray/Ultra HD players
- Media streaming devices
- Cable boxes
- Computers
- Entertainment systems
HDMI™ 2.1 Cables and Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CA-HDMI21-AM-AM-6FT | CABLE M-M HDMI-A 6' SHLD | 409 - Immediate | $12.36 | View Details |
![]() | ![]() | CA-HDMI21-AM-AM-10FT | CABLE M-M HDMI-A 10' SHLD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CA-HDMI21-AM-AM-16.5FT | CABLE M-M HDMI-A 16.5' SHLD | 0 - Immediate | $57.85 | View Details |
![]() | ![]() | CA-HDMI21-AM-AM-3FT | CABLE M-M HDMI-A 3' SHLD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | HDMI21-S-RA-SMT-TR | CONN HDMI 2.1 RA SMT 48GBPS | 4523 - Immediate | $1.76 | View Details |